Vishay TPC7.5HM3/87A technical specifications.
| Package/Case | TO-277A |
| Clamping Voltage | 11.7V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.75V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 128A |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.05V |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 128A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 6.05V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPC7.5HM3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.