Vishay TPL-2516-S15V technical specifications.
| Transformer Type | Planar Transformer |
| Maximum DCR Primary Side | 0.028Ohm |
| Maximum DCR Secondary Side | 0.012/0.012Ohm |
| Maximum Input Voltage | 120V|380V |
| Maximum Output Voltage | 15V |
| Maximum OCL Inductance | 0.45(Min)mH |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Package Type | DIP |
Download the complete datasheet for Vishay TPL-2516-S15V to view detailed technical specifications.
No datasheet is available for this part.