Unidirectional TVS Diode, 10.2V reverse standoff voltage, 11.4V minimum breakdown voltage, and 16.7V clamping voltage. Features 400W peak pulse power and 24A peak pulse current. Housed in an SMA surface mount package with dimensions of 4.5mm length, 2.9mm width, and 2.29mm height. Operates across a wide temperature range from -65°C to 185°C with a low leakage current of 1µA. This RoHS compliant component is designed for automotive applications and is supplied on tape and reel.
Vishay TPSMA12AHE3_A/I technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Weight | 0.002258oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMA12AHE3_A/I to view detailed technical specifications.
No datasheet is available for this part.