Tvs Diode 12.8VWM 21.2VC Sma
Vishay TPSMA15AHE3_A/I technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Height | 2.29mm |
| Length | 4.5mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.9A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Weight | 0.002258oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMA15AHE3_A/I to view detailed technical specifications.
No datasheet is available for this part.