
Unidirectional transient voltage suppressor diode with 400W peak pulse power dissipation. Features a 13.6V reverse standoff voltage and 15.2V to 16.8V breakdown voltage range. Clamping voltage is 22V, with a maximum reverse leakage current of 1uA. Operates from -65°C to 185°C and is housed in a DO-214AC surface-mount package. RoHS compliant and lead-free.
Vishay TPSMA16AHE3/61T technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 22V |
| Clamping Voltage-Max | 22V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMA16AHE3/61T to view detailed technical specifications.
No datasheet is available for this part.
