The TPSMA27AHE3_A/I is a unidirectional Zener diode with a minimum breakdown voltage of 25.7V and a maximum reverse leakage current of 1uA. It has a peak pulse power rating of 400W and is available in a surface mount SMA package. The diode is RoHS compliant and is part of the Automotive, AEC-Q101, PAR series. It operates over a temperature range of -65°C to 185°C.
Vishay TPSMA27AHE3_A/I technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Length | 4.5mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Weight | 0.002258oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMA27AHE3_A/I to view detailed technical specifications.
No datasheet is available for this part.