
The TPSMA27AHE3_B/I is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 185 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 23.1V and a maximum non-repetitive peak reverse power dissipation of 400W. The diode is packaged in a 2-terminal DO-214AC package and has a maximum power dissipation of 1W. It is suitable for use in applications where high voltage suppression is required.
Vishay TPSMA27AHE3_B/I technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TPSMA27AHE3_B/I to view detailed technical specifications.
No datasheet is available for this part.