
The TPSMA30AHE3/5AT is a unidirectional Zener diode with a minimum breakdown voltage of 28.5V and a maximum clamping voltage of 41.4V. It is designed for surface mount applications and has a maximum reverse leakage current of 1uA. The diode can withstand a maximum surge current of 40A and a peak pulse power of 400W. It operates over a temperature range of -65°C to 185°C and is RoHS compliant.
Vishay TPSMA30AHE3/5AT technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMA30AHE3/5AT to view detailed technical specifications.
No datasheet is available for this part.