The TPSMA6.8AHE3/5AT is a unidirectional Zener diode with a minimum breakdown voltage of 6.45V and a clamping voltage of 10.5V. It is rated for surface mount and has a maximum operating temperature of 185°C. The diode is packaged in a DO-214AC case and is RoHS compliant. It is designed for use in automotive applications and meets AEC-Q101 standards.
Vishay TPSMA6.8AHE3/5AT technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMA6.8AHE3/5AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.