Unidirectional transient voltage suppressor diode, 400W peak pulse power, 5.8V reverse standoff voltage, and 6.45V minimum breakdown voltage. Features a 10.5V clamping voltage at 38.1A peak pulse current, with a maximum surge current of 40A. Operates within a temperature range of -65°C to 185°C and offers a maximum reverse leakage current of 300µA. This silicon diode is housed in a DO-214AC surface mount package, is RoHS compliant, and suitable for automotive applications.
Vishay TPSMA6.8AHE3/61T technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 10.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMA6.8AHE3/61T to view detailed technical specifications.
No datasheet is available for this part.