The TPSMA6.8AHE3_A/I is a surface mount Zener diode with a minimum breakdown voltage of 6.45V and a peak pulse current of 38.1A. It has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. The diode is packaged in an SMA case and is RoHS compliant. It is part of the Automotive, AEC-Q101, PAR series.
Vishay TPSMA6.8AHE3_A/I technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Height | 2.29mm |
| Length | 4.5mm |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.1A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Weight | 0.002258oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMA6.8AHE3_A/I to view detailed technical specifications.
No datasheet is available for this part.