The TPSMA6.8AHE3_B/I is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 6.45V and a maximum breakdown voltage of 7.14V. It has a maximum non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 1W. The diode is packaged in a DO-214AC package and has a maximum operating temperature of 185°C and a minimum operating temperature of -65°C.
Vishay TPSMA6.8AHE3_B/I technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TPSMA6.8AHE3_B/I to view detailed technical specifications.
No datasheet is available for this part.