Vishay TPSMB10HE3/52T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.1V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8.1V |
| RoHS Compliant | Yes |
| Series | TPSMx |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMB10HE3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
