Unidirectional TVS Diode, 600W peak pulse power, with a 16.7V clamping voltage and 11.4V minimum breakdown voltage. This silicon transient suppressor features a 10.2V reverse standoff voltage and a maximum reverse leakage current of 2uA. Designed for surface mount applications in a DO-214AA package, it offers a wide operating temperature range from -65°C to 185°C and a maximum surge current of 35.9A. RoHS compliant and suitable for automotive applications.
Vishay TPSMB12AHE3/52T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 35.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMB12AHE3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.