Vishay TPSMB15AHE3/52T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28.3A |
| Mount | Surface Mount |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMB15AHE3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
