The TPSMB18A-E3/5BT is a unidirectional surge suppressor with a clamping voltage of 25.2V and a minimum breakdown voltage of 17.1V. It operates over a temperature range of -65°C to 185°C and has a maximum reverse leakage current of 1uA. The device is designed for surface mount applications and is available in tape and reel packaging. It can handle a peak pulse power of 600W and a peak pulse current of 23.8A.
Vishay TPSMB18A-E3/5BT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.8A |
| Mount | Surface Mount |
| Operating Supply Voltage | 15.3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TPSMB18A-E3/5BT to view detailed technical specifications.
No datasheet is available for this part.