The TPSMB18AHE3/2CT is a unidirectional surge suppressor with a clamping voltage of 25.2V and a maximum surge current of 23.8A. It operates within a temperature range of -65°C to 185°C and is available in a DO-214AA package. This component is suitable for use in power distribution applications and is supplied on tape and reel in quantities of 750. The TPSMB18AHE3/2CT is a member of the TPSMx series from Vishay.
Vishay TPSMB18AHE3/2CT technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.8A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | TPSMx |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB18AHE3/2CT to view detailed technical specifications.
No datasheet is available for this part.