
The TPSMB18AHE3/52T is a unidirectional Zener diode with a minimum breakdown voltage of 17.1V and a clamping voltage of 25.2V. It is designed to handle a peak pulse power of 600W and a maximum surge current of 23.8A. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. It operates over a temperature range of -65°C to 185°C and is compliant with AEC-Q101 and RoHS regulations.
Vishay TPSMB18AHE3/52T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.8A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMB18AHE3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
