The TPSMB30AHE3_A/H is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 25.6V and a minimum breakdown voltage of 28.5V. The diode is packaged in a DO-214AA package type and has a non-repetitive peak reverse power dissipation of 600mW. It is suitable for use in applications requiring transient voltage suppression.
Vishay TPSMB30AHE3_A/H technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.6 |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 31.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TPSMB30AHE3_A/H to view detailed technical specifications.
No datasheet is available for this part.