The TPSMB33A/55T is a unidirectional surge suppressor with a clamping voltage of 45.7V and peak pulse power of 600W. It operates over a temperature range of -65°C to 185°C and has a maximum surge current of 75A. The device is packaged in a DO-214AA case and is available in tape and reel packaging with 3200 units per reel.
Vishay TPSMB33A/55T technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TPSMB33A/55T to view detailed technical specifications.
No datasheet is available for this part.