The TPSMC27AHE3/57T is a unidirectional Zener diode with a minimum breakdown voltage of 25.7V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and has a maximum operating temperature of 185°C. The diode is packaged in a RoHS compliant SMC package and is available on tape and reel. It is not radiation hardened and does not provide power line protection.
Vishay TPSMC27AHE3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMC27AHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.