Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 40A peak pulse current. Features a 23.1V reverse standoff voltage and 25.7V minimum breakdown voltage. Clamping voltage is 37.5V with a low 1µA leakage current. Designed for surface mounting in an SMC package, operating from -65°C to 185°C. This silicon diode is RoHS compliant and suitable for automotive applications.
Vishay TPSMC27AHE3/9AT technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMC27AHE3/9AT to view detailed technical specifications.
No datasheet is available for this part.