The TPSMC27AHE3_A/I is a single Zener diode from Vishay with a minimum breakdown voltage of 25.7V and a peak pulse current of 40A. It operates over a temperature range of -65°C to 185°C and is available in a RoHS compliant, plastic SMC package. This diode is not designed for power line protection and is compliant with AEC-Q101 and PAR standards.
Vishay TPSMC27AHE3_A/I technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Weight | 0.009065oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMC27AHE3_A/I to view detailed technical specifications.
No datasheet is available for this part.