Vishay TPSMP10AHE3/85A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 20.7A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.7A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR®, eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMP10AHE3/85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.