
Unidirectional TVS Diode, 400W Peak Pulse Power, 15.9A Peak Pulse Current. Features 25.5V Clamping Voltage, 17.1V Minimum Breakdown Voltage, and 15.3V Reverse Standoff Voltage. Operates from -65°C to 185°C with 1µA Leakage Current. Packaged in DO-220AA for surface mount applications, this silicon TVS diode is halogen-free and RoHS compliant.
Vishay TPSMP18AHM3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 25.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR®, eSMP® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMP18AHM3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
