Vishay TPSMP22A-E3/84A technical specifications.
| Package/Case | DO-220AA |
| Diode Type | ZENER |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | PAR®, eSMP® |
| Width | 2.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMP22A-E3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
