The TPSMP27A-E3/85A is a unidirectional transient voltage suppressor diode from Vishay with a maximum reverse voltage of 23.1V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a JEDEC package code of DO-220AA and a pin count of 2. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications where a unidirectional voltage suppressor is required.
Vishay TPSMP27A-E3/85A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-220AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TPSMP27A-E3/85A to view detailed technical specifications.
No datasheet is available for this part.