Vishay TPSMP43AHM3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 59.3V |
| Direction | Unidirectional |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.61mm |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Width | 2.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPSMP43AHM3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.