Vishay TR021101KA15 technical specifications.
| Package/Case | Axial |
| Inductance | 100uH |
| Length | 7.35mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR021101KA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.