This Vishay fixed inductor features a molded package with an axial lead style, measuring 7.85mm in length. It operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 45mA. The inductor is packaged on a tape and reel for convenient handling and storage.
Vishay TR021122KR15 technical specifications.
| Package/Case | Molded |
| Inductance | 1.2mH |
| Lead/Base Style | Axial |
| Length | 7.85mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR021122KR15 to view detailed technical specifications.
No datasheet is available for this part.