Vishay TR0221R0KA15 technical specifications.
| Package/Case | Axial |
| Inductance | 1uH |
| Length | 10.53mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR0221R0KA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.