The TR022R68KR15 is a fixed inductor from Vishay with a 680nH inductance value and 10% tolerance. It has a maximum DC current rating of 1.1A and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a molded case and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Vishay TR022R68KR15 technical specifications.
| Package/Case | Molded |
| Inductance | 680nH |
| Lead/Base Style | Axial |
| Length | 10.03mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TR022R68KR15 to view detailed technical specifications.
No datasheet is available for this part.