Vishay TR023471KR15 technical specifications.
| Package/Case | Molded |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 12.5mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR023471KR15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.