Vishay TR025102KA15 technical specifications.
| Package/Case | Molded |
| DC Current | 180mA |
| DC Resistance (DCR) | 15R |
| Inductance | 1000uH |
| Lead/Base Style | Axial |
| Length | 15.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6MHz |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR025102KA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.