Vishay TR05D1004FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12.7 |
| Tolerance | 1 |
| Package Width | 3.18 |
| Package Height | 7.62 |
| Series | TR |
| Resistance | 1000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay TR05D1004FK to view detailed technical specifications.
No datasheet is available for this part.