Vishay TR05D100MFKEB technical specifications.
| Package/Case | Conformal |
| Construction | Rectangular |
| Depth | 3.18mm |
| Lead Pitch | 10.16mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR05D100MFKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.