Vishay TR05D18M0JKRB technical specifications.
| Package/Case | Conformal |
| Height | 7.62mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 18MR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TR05D18M0JKRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.