
Vishay TR20H10M0FNRS technical specifications.
| Height | 8.89mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 48.26mm |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10MR |
| RoHS Compliant | No |
| Series | TR |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 17.5kV |
| Width | 3.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TR20H10M0FNRS to view detailed technical specifications.
No datasheet is available for this part.
