Vishay TR30J470KJKEB technical specifications.
| Package/Case | Conformal |
| Height | 10.16mm |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR30J470KJKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.