Solid tantalum capacitor, 1µF capacitance, 25V voltage rating, and 20% tolerance. Features a 4 Ohm ESR, 140mA ripple current, and 500nA leakage current. Operates from -55°C to 125°C with a 4% dissipation factor. Surface mountable in a 3216 metric case code (1206 imperial), measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel for automated assembly.
Vishay TR3A105M025C4000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A105M025C4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.