
Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1206/3216 metric case size with dimensions of 3.2mm (L) x 1.6mm (W) x 1.6mm (H). Surface mountable with inward L terminations, this general-purpose component operates from -55°C to 125°C. Includes 1 Ohm ESR, 1µA leakage current, and 270mA ripple current. Packaged in tape and reel, it is RoHS compliant.
Vishay TR3A106K010C1000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A106K010C1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.