Solid Tantalum Capacitor, 10µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 1.5Ω ESR, 6% dissipation factor, and 600nA leakage current. Operates from -55°C to 125°C with a ripple current of 220mA. Packaged in a 3.2 x 1.6 x 1.6mm A CASE (3216 metric) for surface mounting, supplied on tape and reel.
Vishay TR3A106M6R3C1500 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 1.6mm |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A106M6R3C1500 to view detailed technical specifications.
No datasheet is available for this part.