Solid Tantalum Capacitor, 15µF capacitance, 4V voltage rating, and 20% tolerance. Features a 1.5Ω ESR, 6% dissipation factor, and 600nA leakage current. Operates from -55°C to 125°C with a ripple current of 220mA. Surface mountable in a 3216 metric / 1206 imperial case size, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel.
Vishay TR3A156M004C1500 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A156M004C1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.