Solid tantalum capacitor with 2.2µF capacitance and 16V DC rated voltage. Features 10% tolerance, 4 Ohm ESR, and 140mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 3216 metric case size (3.2mm x 1.6mm x 1.8mm). Packaged on tape and reel.
Vishay TR3A225K016C4000 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 3216-18 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.8mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A225K016C4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.