Solid Tantalum Capacitor, 2.2µF capacitance, 25V voltage rating, and 20% tolerance. Features a low ESR of 4 Ohms and a maximum operating temperature of 125°C. Surface mountable with a 3216 metric case code, this component offers a leakage current of 600nA and ripple current capability of 140mA. Packaged in tape and reel for automated assembly.
Vishay TR3A225M025C4000 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A225M025C4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.