Solid tantalum capacitor with 22µF capacitance and 10V voltage rating. Features 10% tolerance, 1 Ohm ESR, and 2.2µA leakage current. Operates from -55°C to 125°C with a ripple current of 270mA. Packaged in a 3.2 x 1.6 x 1.6mm molded SMD case, suitable for tape and reel packaging. RoHS compliant.
Vishay TR3A226K010D1000 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 1.6mm |
| Leakage Current | 2.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A226K010D1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.