Solid tantalum capacitor with 22µF capacitance and 10V voltage rating. Features 1.5Ω ESR, 2.2µA leakage current, and 220mA ripple current. Operates from -55°C to 125°C with 20% capacitance tolerance. Housed in a 3216 metric SMD case (3.2 x 1.6 x 1.8mm) with inward leads, packaged on tape and reel.
Vishay TR3A226M010D1500 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 1.8mm |
| Leakage Current | 2.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A226M010D1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.