Solid tantalum capacitor with 3.3µF capacitance and 16V voltage rating. Features a 3.2mm x 1.6mm x 1.6mm A CASE (3216 metric) SMD package, 3.5Ω ESR, and 6% dissipation factor. Operates from -55°C to 125°C with 500nA leakage current and 150mA ripple current capability. Surface mountable and supplied on tape and reel.
Vishay TR3A335M016C3500 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A335M016C3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.