Solid tantalum capacitor, 33µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 800mΩ ESR, 2µA leakage current, and 310mA ripple current. Operates from -55°C to 125°C, with a dissipation factor of 14%. Packaged in a 3216 metric (1206 imperial) SMD case, measuring 3.2mm x 1.6mm x 1.6mm, supplied on tape and reel.
Vishay TR3A336K6R3D0800 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 1.6mm |
| Leakage Current | 2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A336K6R3D0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.