Solid tantalum capacitor with 470nF capacitance and 35V DC rated voltage. Features 10% tolerance, 4 Ohm ESR, and 4% dissipation factor. Operates from -55°C to 125°C with a ripple current of 140mA. Surface mountable in a 1206 (3216 metric) case, measuring 3.2 x 1.6 x 1.8mm. Packaged in tape and reel for automated assembly.
Vishay TR3A474K035C4000 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A474K035C4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.